Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 120 nH ±2 % 180 mA Idc

Subtotal (1 reel of 4000 units)*

£156.00

(exc. VAT)

£188.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.039£156.00

*price indicative

RS Stock No.:
187-3479
Mfr. Part No.:
LQW18ANR12G00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

120nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

180mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

1.3Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

±2 %

Series

LQW

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Non-Magnetic Ceramic

Height

0.8mm

Depth

0.8mm

Maximum Self Resonant Frequency

1.6GHz

Inductor Construction

Wirewound

Minimum Quality Factor

32

Murata's lineup of inductors for high-frequency circuits features ultra-compact film-type inductors, general-purpose multilayer inductors, and high-Q, high-current supporting wire-wound type inductors, all of which are used in high-frequency circuits. These inductors are recommended for all high-frequency circuits, including mobile phone RF modules, Wi-Fi modules, Bluetooth® modules, and various types of matching circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy