Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 33 nH ±5 % 420 mA Idc
- RS Stock No.:
- 187-3478
- Mfr. Part No.:
- LQW18AN33NJ00D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£112.00
(exc. VAT)
£136.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.028 | £112.00 |
*price indicative
- RS Stock No.:
- 187-3478
- Mfr. Part No.:
- LQW18AN33NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33nH | |
| Maximum DC Current | 420mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 230mΩ | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.8mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Non-Magnetic Ceramic | |
| Depth | 0.8mm | |
| Maximum Self Resonant Frequency | 3.2GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33nH | ||
Maximum DC Current 420mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 230mΩ | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Height 0.8mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Non-Magnetic Ceramic | ||
Depth 0.8mm | ||
Maximum Self Resonant Frequency 3.2GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
Murata's lineup of inductors for high-frequency circuits features ultra-compact film-type inductors, general-purpose multilayer inductors, and high-Q, high-current supporting wire-wound type inductors, all of which are used in high-frequency circuits. These inductors are recommended for all high-frequency circuits, including mobile phone RF modules, Wi-Fi modules, Bluetooth® modules, and various types of matching circuits.
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 33 nH ±5 % 420 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 nH ±2 % 420 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 nH ±2 % 420 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 120 nH ±2 % 180 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±5 % 150 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±5 % 550 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 180 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 80 mA Idc Q:30
