Murata, LQW15AN_00, 0402 (1005M) Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 56 nH ±3% 200mA Idc Q:25
- RS Stock No.:
- 187-3477
- Mfr. Part No.:
- LQW15AN56NH00D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 187-3477
- Mfr. Part No.:
- LQW15AN56NH00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 56 nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±3% | |
| Maximum DC Resistance | 1.17Ω | |
| Series | LQW15AN_00 | |
| Core Material | Non-Magnetic Ceramic | |
| Maximum Self Resonant Frequency | 2.8GHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 25 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 56 nH | ||
Maximum DC Current 200mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±3% | ||
Maximum DC Resistance 1.17Ω | ||
Series LQW15AN_00 | ||
Core Material Non-Magnetic Ceramic | ||
Maximum Self Resonant Frequency 2.8GHz | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 25 | ||
Maximum Operating Temperature +125°C | ||
Murata's lineup of inductors for high-frequency circuits features ultra-compact film-type inductors, general-purpose multilayer inductors, and high-Q, high-current supporting wire-wound type inductors, all of which are used in high-frequency circuits. These inductors are recommended for all high-frequency circuits, including mobile phone RF modules, Wi-Fi modules, Bluetooth® modules, and various types of matching circuits.
