Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 15 nH ±2 % 460 mA Idc
- RS Stock No.:
- 187-3475
- Mfr. Part No.:
- LQW15AN15NG00D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£340.00
(exc. VAT)
£410.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.034 | £340.00 |
*price indicative
- RS Stock No.:
- 187-3475
- Mfr. Part No.:
- LQW15AN15NG00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15nH | |
| Maximum DC Current | 460mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 160mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Termination Style | Surface Mount | |
| Core Material | Non-Magnetic Ceramic | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Depth | 0.6mm | |
| Maximum Self Resonant Frequency | 5GHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15nH | ||
Maximum DC Current 460mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 160mΩ | ||
Minimum Operating Temperature -55°C | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Termination Style Surface Mount | ||
Core Material Non-Magnetic Ceramic | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Depth 0.6mm | ||
Maximum Self Resonant Frequency 5GHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
Murata's lineup of inductors for high-frequency circuits features ultra-compact film-type inductors, general-purpose multilayer inductors, and high-Q, high-current supporting wire-wound type inductors, all of which are used in high-frequency circuits. These inductors are recommended for all high-frequency circuits, including mobile phone RF modules, Wi-Fi modules, Bluetooth® modules, and various types of matching circuits.
