Murata, LQP, 0201 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 600 pH Film ±0.1 nH 850 mA Idc Q:14
- RS Stock No.:
- 187-3472
- Mfr. Part No.:
- LQP03TN0N6B02D
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-3472
- Mfr. Part No.:
- LQP03TN0N6B02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 600pH | |
| Maximum DC Current | 850mA | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Length | 0.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 70mΩ | |
| Inductance Tolerance | ±0.1 nH | |
| Maximum Operating Temperature | 125°C | |
| Series | LQP | |
| Termination Style | Surface Mount | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Core Material | Non-Magnetic Core | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 20GHz | |
| Minimum Quality Factor | 14 | |
| Inductor Construction | Film | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 600pH | ||
Maximum DC Current 850mA | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Length 0.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 70mΩ | ||
Inductance Tolerance ±0.1 nH | ||
Maximum Operating Temperature 125°C | ||
Series LQP | ||
Termination Style Surface Mount | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Core Material Non-Magnetic Core | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 20GHz | ||
Minimum Quality Factor 14 | ||
Inductor Construction Film | ||
- COO (Country of Origin):
- JP
Murata's lineup of inductors for high-frequency circuits features ultra-compact film-type inductors, general-purpose multilayer inductors, and high-Q, high-current supporting wire-wound type inductors, all of which are used in high-frequency circuits. These inductors are recommended for all high-frequency circuits, including mobile phone RF modules, Wi-Fi modules, Bluetooth® modules, and various types of matching circuits.
Related links
- Murata, LQP03TN_02 ±0.1 nH Q:14
- Murata, LQW15AN_00 ±0.1 nH Q:25
- Murata, LQW15AN_00 ±0.1 nH Q:10
- Murata, LQW15AN_00 ±0.1 nH Q:20
- Murata, LQW15AN_80 ±0.1 nH Q:30
- EPCOS 27 nH ±5 % 360 mA Idc Q:14
- Murata 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 15 nH ±3% Film 250mA Idc Q:12
- EPCOS 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 2.2 nH ±0.3 nH 1.5 A Idc Q:14
