EPCOS, CLF6045NI-D, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Shielded 4.1A Idc
- RS Stock No.:
- 185-7957
- Mfr. Part No.:
- B82562N4222N000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-7957
- Mfr. Part No.:
- B82562N4222N000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 2.2 μH | |
Maximum DC Current | 4.1A | |
Package/Case | 6045 | |
Length | 6.3mm | |
Automotive Standard | AEC-Q200 | |
Depth | 6mm | |
Height | 4.5mm | |
Dimensions | 6.3 x 6 x 4.5mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 15mΩ | |
Series | CLF6045NI-D | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 100kHz | |
Inductor Construction | Shielded | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 2.2 μH | ||
Maximum DC Current 4.1A | ||
Package/Case 6045 | ||
Length 6.3mm | ||
Automotive Standard AEC-Q200 | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6.3 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 15mΩ | ||
Series CLF6045NI-D | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
High mechanical robustness
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
High rated current, low DC resistance
Temperature range up to +150 °C
Suitable for lead-free reflow soldering
Applications
DC/DC converters
Automotive electronics
Filtering of supply voltages
Coupling, decoupling
Related links
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Shielded 4.1A Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Shielded 3.7A Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Shielded 4.5A Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Shielded 490mA Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Shielded 720mA Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Shielded 860mA Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Shielded 4.8A Idc
- EPCOS 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Shielded 1.1A Idc