TDK, NLFV-EF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 70 mA Idc

Subtotal (1 reel of 2000 units)*

£206.00

(exc. VAT)

£248.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.103£206.00

*price indicative

RS Stock No.:
185-7703
Mfr. Part No.:
NLFV32T-680K-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

70mA

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.56Ω

Inductance Tolerance

±10 %

Series

NLFV-EF

Maximum Operating Temperature

105°C

Core Material

Ferrite

Standards/Approvals

RoHS

Height

2.2mm

Termination Style

Surface Mount

Depth

2.5mm

Maximum Self Resonant Frequency

2.52MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits

Magnetic shield type containing ferrite powder in the exterior mold resin

Operating temperature range: –40 to +105°C (including self-temperature rise)

Application

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy