Murata, LQW, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 700 mA Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
183-3466
Mfr. Part No.:
LQW32FT100M0HL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

700mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

400mΩ

Minimum Operating Temperature

-40°C

Series

LQW

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Depth

2.5mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

2.3mm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

COO (Country of Origin):
JP
1210 size power inductor power train application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy