Bourns, SDR0403, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 8.2 μH ±20% Ferrite Core 1.26A Idc Q:28

Stock information currently inaccessible
RS Stock No.:
181-8200
Mfr. Part No.:
SDR0403-8R2ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2 μH

Maximum DC Current

1.26A

Package/Case

SMD

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 Dia. x 3.2mm

Tolerance

±20%

Maximum DC Resistance

130mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

36MHz

Minimum Quality Factor

28

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Ferrite Core

Available in E12 series
Low profile of only 3.2 mm
Low inductance values
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy