Bourns, SDR0604, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 82 μH ±10% Ferrite Core 580mA Idc Q:20

Stock information currently inaccessible
RS Stock No.:
181-8192
Mfr. Part No.:
SDR0604-820KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

82 μH

Maximum DC Current

580mA

Package/Case

SMD

Height

4.8mm

Diameter

5.8mm

Dimensions

5.8 Dia. x 4.8mm

Tolerance

±10%

Maximum DC Resistance

600mΩ

Series

SDR0604

Core Material

Ferrite DR

Maximum Self Resonant Frequency

9MHz

Minimum Quality Factor

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Ferrite Core

Available in E12 series
Small diameter of only 5.8 mm max.
Profile of 4.8 mm
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy