Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 0.0068 mH ±20% Wire-Wound 1.41A Idc
- RS Stock No.:
- 181-8178
- Mfr. Part No.:
- SDR0403-6R8ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 181-8178
- Mfr. Part No.:
- SDR0403-6R8ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 0.0068 mH | |
| Maximum DC Current | 1.41A | |
| Package/Case | 0403 | |
| Length | 3.2mm | |
| Depth | 4mm | |
| Height | 3.2mm | |
| Diameter | 4.5mm | |
| Dimensions | 4.5 x 4 x 3.2mm | |
| Shielded | No | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 120mΩ | |
| Series | SDR0403 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 28 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 0.0068 mH | ||
Maximum DC Current 1.41A | ||
Package/Case 0403 | ||
Length 3.2mm | ||
Depth 4mm | ||
Height 3.2mm | ||
Diameter 4.5mm | ||
Dimensions 4.5 x 4 x 3.2mm | ||
Shielded No | ||
Tolerance ±20% | ||
Maximum DC Resistance 120mΩ | ||
Series SDR0403 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 28 | ||
The Bourns Electronics SDR0403 Series of SMD Power Inductors. It has a 6.8uH inductance and tolerance is 20%.
Available in E12 series
Low profile of only 3.2 mm
Low inductance values
RoHS compliant*
Low profile of only 3.2 mm
Low inductance values
RoHS compliant*
