Bourns, SDR0603, 0603 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 10 μH ±20% Wire-Wound 1.14A Idc Q:24

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-8174
Mfr. Part No.:
SDR0603-100ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 μH

Maximum DC Current

1.14A

Package/Case

0603

Length

5.8mm

Depth

5.8mm

Height

3.9mm

Diameter

5.8mm

Dimensions

5.8 x 5.8 x 3.9mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

150mΩ

Series

SDR0603

Core Material

Ferrite DR

Maximum Self Resonant Frequency

34MHz

Minimum Quality Factor

24

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C