Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-6335
Mfr. Part No.:
SDR0604-220YL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

1.1A

Package/Case

0604

Length

5.8mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

190mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±15 %

Series

SDR0604

Depth

5.8mm

Core Material

Ferrite DR

Height

4.8mm

Termination Style

Surface Mount

Diameter

5.8mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

16MHz

Minimum Quality Factor

30

Moulded

Yes

Inductor Construction

Wirewound

SDR0604 Series Wire Wound Chokes


Available in E12 series

Small diameter of only 5.8mm maximum

Profile of 4.8mm

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy