Bourns, SDR0503, 0503 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 110 mA Idc Q:40
- RS Stock No.:
- 181-6334
- Mfr. Part No.:
- SDR0503-102KL
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£89.50
(exc. VAT)
£107.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.179 | £89.50 |
*price indicative
- RS Stock No.:
- 181-6334
- Mfr. Part No.:
- SDR0503-102KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 110mA | |
| Package/Case | 0503 | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 11.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SDR0503 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 110mA | ||
Package/Case 0503 | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 11.5Ω | ||
Minimum Operating Temperature -40°C | ||
Series SDR0503 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Diameter 5mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
SDR0503 Series Wire Wound Chokes
Available in E12 series
Low profile of only 3.3mm
High inductance of 15mH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 0503 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 110 mA Idc Q:40
- Bourns, SDR0503 Wire-wound SMD Inductor 1 mH ±10% Wire-Wound 0.135A Idc Q:40
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 1 mH Ferrite Core ±10 % 70 mA Idc Q:40
- Bourns E12 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 mH ±5 % 50 mA Idc Q:40
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1 mH ±10 % 300 mA Idc Q:78
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±10 % 30 mA Idc Q:30
- Bourns 2.2 mH Ferrite Core ±5 % 53 mA Idc Q:40
- Bourns 1 mH 10 % 650 mA Idc Q:10
