Bourns, SDR0503 Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 mH ±5 % 20 mA Idc Q:30

Subtotal (1 reel of 100 units)*

£24.40

(exc. VAT)

£29.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +£0.244£24.40

*price indicative

RS Stock No.:
181-6306
Mfr. Part No.:
SDR0503-103JL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

10mH

Maximum DC Current

20mA

Package/Case

Surface Mount

Length

5mm

Packaging

500 pieces per reel

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

110Ω

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

SDR0503

Termination Style

Surface Mount

Height

3mm

Diameter

5mm

Core Material

Ferrite DR

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

1MHz

Minimum Quality Factor

30

Inductor Construction

Wirewound

SDR0503 Series Wire Wound Chokes


Available in E12 series

Low profile of only 3.3mm

High inductance of 15mH

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy