Bourns, SDR0302, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 6.8 μH ±20% Ferrite Core 1A Idc Q:18

Stock information currently inaccessible
RS Stock No.:
181-6283
Mfr. Part No.:
SDR0302-6R8ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8 μH

Maximum DC Current

1A

Package/Case

SMD

Height

2.5mm

Diameter

3mm

Dimensions

3 Dia. x 2.5mm

Tolerance

±20%

Maximum DC Resistance

180mΩ

Series

SDR0302

Core Material

Ferrite DR

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

18

Maximum Operating Temperature

+125°C

Inductor Construction

Ferrite Core

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy