Bourns, SDR0805, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 1.5 A Idc Q:20
- RS Stock No.:
- 181-6275
- Mfr. Part No.:
- SDR0805-220ML
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 100 units)*
£27.80
(exc. VAT)
£33.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | £0.278 | £27.80 |
| 500 + | £0.254 | £25.40 |
*price indicative
- RS Stock No.:
- 181-6275
- Mfr. Part No.:
- SDR0805-220ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.5A | |
| Package/Case | 0805 | |
| Length | 7.8mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 110mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0805 | |
| Diameter | 7.8mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR | |
| Termination Style | Surface Mount | |
| Height | 5.3mm | |
| Depth | 7.8mm | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.5A | ||
Package/Case 0805 | ||
Length 7.8mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 110mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0805 | ||
Diameter 7.8mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR | ||
Termination Style Surface Mount | ||
Height 5.3mm | ||
Depth 7.8mm | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
SDR0805 Series Wire Wound Chokes
Available in E12 series
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±20 % 1.5 A Idc Q:20
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.3 A Idc Q:25
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 1.1 A Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 mH Ferrite Core ±10 % 130
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1.5 mH Ferrite Core ±10 % 150
- Bourns 0805 Unshielded Power Inductor with a Ferrite DR Core, 5.6 μH Ferrite Core ±20 % 3.5 A Idc Q:31
- Bourns 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1.5 μH ±20% Wire-Wound 6.0A Idc Q:32
