TDK, SLF, 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 to ±30 % 4.1 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

£11.00

(exc. VAT)

£13.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80£0.55£11.00
100 - 180£0.468£9.36
200 +£0.413£8.26

*price indicative

Packaging Options:
RS Stock No.:
181-5309
Mfr. Part No.:
SLF10165T-100M3R83PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4.1A

Package/Case

10165

Length

10.1mm

Packaging

500 pieces per reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

22.2mΩ

Minimum Operating Temperature

-40°C

Series

SLF

Maximum Operating Temperature

105°C

Inductance Tolerance

±20 to ±30 %

Standards/Approvals

RoHS, REACH SVHC-Free, Lead Free, Halogen Free

Depth

10.1mm

Core Material

Ferrite

Height

6.5mm

Termination Style

Surface Mount

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits.

Product lineup allows for various usages.

Operating temperature range: –40 to +105°C (including self-temperature rise)

APPLICATION

Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy