TDK, VLS-HBX, 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 1 μH ±20% Wire-Wound 4.62A Idc
- RS Stock No.:
- 181-5290
- Mfr. Part No.:
- VLS3012HBX-1R0M
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 250 units)*
£58.75
(exc. VAT)
£70.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,750 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
250 - 750 | £0.235 | £58.75 |
1000 + | £0.177 | £44.25 |
*price indicative
- RS Stock No.:
- 181-5290
- Mfr. Part No.:
- VLS3012HBX-1R0M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 1 μH | |
Maximum DC Current | 4.62A | |
Package/Case | 3012 | |
Length | 3mm | |
Depth | 3mm | |
Height | 1.2mm | |
Dimensions | 3 x 3 x 1.2mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 47mΩ | |
Series | VLS-HBX | |
Core Material | Metal | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 4.62A | ||
Package/Case 3012 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.2mm | ||
Dimensions 3 x 3 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 47mΩ | ||
Series VLS-HBX | ||
Core Material Metal | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 1 μH ±20% Wire-Wound 4.62A Idc
- TDK 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 3.3 μH ±20% Wire-Wound 2.37A Idc
- TDK 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 15 μH ±20% Wire-Wound 1.11A Idc
- TDK 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 10 μH ±20% Wire-Wound 1.33A Idc
- TDK 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 6.8 μH ±20% Wire-Wound 1.66A Idc
- TDK 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 2.2 μH ±20% Wire-Wound 2.84A Idc
- TDK 252012 Shielded Wire-wound SMD Inductor with a Metal Core, 1 μH ±20% Wire-Wound 3A Idc
- TDK 201612 Shielded Wire-wound SMD Inductor with a Metal Core, 3.3 μH ±20% Wire-Wound 1.33A Idc