TDK, VLS-HBX, 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20/±30 % 2.37 A Idc
- RS Stock No.:
- 181-5244
- Mfr. Part No.:
- VLS3012HBX-3R3M
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 250 units)*
£61.50
(exc. VAT)
£73.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | £0.246 | £61.50 |
| 1000 + | £0.185 | £46.25 |
*price indicative
- RS Stock No.:
- 181-5244
- Mfr. Part No.:
- VLS3012HBX-3R3M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 2.37A | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 150mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | VLS-HBX | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20/±30 % | |
| Core Material | Metal | |
| Standards/Approvals | Halogen Free, Lead Free, REACH, RoHS, SVHC-free | |
| Depth | 3mm | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 2.37A | ||
Package/Case 3012 | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 150mΩ | ||
Minimum Operating Temperature -40°C | ||
Series VLS-HBX | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20/±30 % | ||
Core Material Metal | ||
Standards/Approvals Halogen Free, Lead Free, REACH, RoHS, SVHC-free | ||
Depth 3mm | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20/±30 % 2.37 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20/±30 % 4.62 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20/±30 % 1.33 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±30/±20 % 2.84 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20/±30 % 1.66 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 15 μH ±20/±30 % 1.11 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.26 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
