TDK, TFM-ALM, SMD Shielded Multilayer Surface Mount Inductor with a Metal Core, 1 μH ±20% 3.9A Idc

Stock information currently inaccessible
RS Stock No.:
181-5216
Mfr. Part No.:
TFM201610ALM-1R0MTAA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1 μH

Maximum DC Current

3.9A

Package/Case

SMD

Length

2mm

Depth

1.6mm

Height

1mm

Dimensions

2 x 1.6 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

56mΩ

Series

TFM-ALM

Core Material

Metal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP
By using metal magnetic material with high Saturation magnetic flux density the excellent DC bias characteristics needed for inductors for power circuits can be achieved.
With the same product shape and terminal structure as general chip parts it has excellent mounting stability characteristics and can also be mounted to general-purpose land patterns.
By using a closed magnetic circuit structure leakage flux is minimized.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy