TDK, SLF, 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 220 mA Idc
- RS Stock No.:
- 181-5198
- Mfr. Part No.:
- SLF10145T-152MR22-PF
- Brand:
- TDK
Subtotal (1 tape of 20 units)*
£10.30
(exc. VAT)
£12.36
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 640 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | £0.515 | £10.30 |
*price indicative
- RS Stock No.:
- 181-5198
- Mfr. Part No.:
- SLF10145T-152MR22-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.5mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 220mA | |
| Package/Case | 10145 | |
| Length | 10.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.08Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SLF | |
| Height | 4.5mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 10.1mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.5mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 220mA | ||
Package/Case 10145 | ||
Length 10.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.08Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series SLF | ||
Height 4.5mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 10.1mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- PH
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Related links
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 220 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 320 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 650 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 540 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.4 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.1 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.6 A Idc
- TDK 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 790mA Idc
