TDK, NLCV-EF, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 475 mA Idc Q:20
- RS Stock No.:
- 181-5183
- Mfr. Part No.:
- NLCV25T-1R0M-EF
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 250 units)*
£25.75
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | £0.103 | £25.75 |
| 1000 + | £0.077 | £19.25 |
*price indicative
- RS Stock No.:
- 181-5183
- Mfr. Part No.:
- NLCV25T-1R0M-EF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 475mA | |
| Package/Case | 1008 | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 442mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | NLCV-EF | |
| Maximum Operating Temperature | 105°C | |
| Core Material | Ferrite | |
| Depth | 2mm | |
| Termination Style | Surface Mount | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 200MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 475mA | ||
Package/Case 1008 | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 442mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series NLCV-EF | ||
Maximum Operating Temperature 105°C | ||
Core Material Ferrite | ||
Depth 2mm | ||
Termination Style Surface Mount | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 200MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP
Resin mold type wound inductor for decoupling circuits.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other
Related links
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 475 mA Idc Q:20
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 120 mA Idc Q:30
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 160 mA Idc Q:30
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 455 mA Idc
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 100 mA Idc Q:20
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 80 mA Idc Q:20
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 530 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 620 mA Idc Q:15
