TDK, VLB, 10050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 nH ±20% Wire-Wound 52A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-5167
Mfr. Part No.:
VLB10050HT-R15M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

150 nH

Maximum DC Current

52A

Package/Case

10050

Length

9.8mm

Depth

6.7mm

Height

4.8mm

Dimensions

9.8 x 6.7 x 4.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

371µΩ

Series

VLB

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
High-current SMD inductor.
Low-profile design.
High output processing capacity: Minimal copper loss
High saturation current and low DC resistance.
High operating frequency: Up to 2MHz
Operating temperature range: –40 to +125°C (including self-temperature rise)
APPLICATION
Personal computers, servers (Voltage Regulator Modules, etc.)
Amusement equipment, AV equipment, etc.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy