TDK, NLCV-EF, 1008 (2520M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 210mA Idc Q:30
- RS Stock No.:
- 181-5141
- Mfr. Part No.:
- NLCV25T-100K-EF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 181-5141
- Mfr. Part No.:
- NLCV25T-100K-EF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10 μH | |
| Maximum DC Current | 210mA | |
| Package/Case | 1008 (2520M) | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.8mm | |
| Dimensions | 2.5 x 2 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 2.197Ω | |
| Series | NLCV-EF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 32MHz | |
| Maximum Operating Temperature | +105°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10 μH | ||
Maximum DC Current 210mA | ||
Package/Case 1008 (2520M) | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.8mm | ||
Dimensions 2.5 x 2 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.197Ω | ||
Series NLCV-EF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 32MHz | ||
Maximum Operating Temperature +105°C | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
Resin mold type wound inductor for decoupling circuits.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other
