TDK, VLS-HBX, 3012 Shielded Wire-wound SMD Inductor with a Metal Core, 3.3 μH ±20% Wire-Wound 2.37A Idc

Subtotal (1 reel of 2000 units)*

£408.00

(exc. VAT)

£490.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.204£408.00

*price indicative

RS Stock No.:
181-4961
Mfr. Part No.:
VLS3012HBX-3R3M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.3 μH

Maximum DC Current

2.37A

Package/Case

3012

Length

3mm

Depth

3mm

Height

1.2mm

Dimensions

3 x 3 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

150mΩ

Series

VLS-HBX

Core Material

Metal

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets

Related links