TDK, VLS-HBX, 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 15 μH ±20/±30 % 1.11 A Idc
- RS Stock No.:
- 181-4956
- Mfr. Part No.:
- VLS3012HBX-150M
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£426.00
(exc. VAT)
£512.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.213 | £426.00 |
*price indicative
- RS Stock No.:
- 181-4956
- Mfr. Part No.:
- VLS3012HBX-150M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 1.11A | |
| Package/Case | 3012 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 636mΩ | |
| Series | VLS-HBX | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20/±30 % | |
| Height | 1.2mm | |
| Core Material | Metal | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH SVHC-Free, Lead Free, Halogen Free | |
| Depth | 3mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 1.11A | ||
Package/Case 3012 | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 636mΩ | ||
Series VLS-HBX | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20/±30 % | ||
Height 1.2mm | ||
Core Material Metal | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH SVHC-Free, Lead Free, Halogen Free | ||
Depth 3mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
HDD, SSD, DVC, DSC, mobile display panels, smart phones, tablet terminal, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 15 μH ±20/±30 % 1.11 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20/±30 % 2.37 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20/±30 % 1.33 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20/±30 % 4.62 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±30/±20 % 2.84 A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20/±30 % 1.66 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.11 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
