TDK, VLS-HBX-1, 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc

Subtotal (1 reel of 2000 units)*

£178.00

(exc. VAT)

£214.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.089£178.00

*price indicative

RS Stock No.:
181-4922
Mfr. Part No.:
VLS252010HBX-2R2M-1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

1.76A

Package/Case

252010

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

120mΩ

Inductance Tolerance

±20 %

Series

VLS-HBX-1

Maximum Operating Temperature

105°C

Standards/Approvals

Halogen Free, SVHC-free, RoHS, REACH, Lead Free

Core Material

Metal

Depth

2mm

Termination Style

Surface Mount

Height

1mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.

High magnetic shield construction and compatible with high-density mounting.

Larger current was achieved by the metallic magnetic material.

APPLICATION

Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other

Application guides: Smart phones/tablets

Related links