TDK, VLS-HBX-1, 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 1.1 A Idc
- RS Stock No.:
- 181-4902
- Mfr. Part No.:
- VLS201612HBX-4R7M-1
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£182.00
(exc. VAT)
£218.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.091 | £182.00 |
*price indicative
- RS Stock No.:
- 181-4902
- Mfr. Part No.:
- VLS201612HBX-4R7M-1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.1A | |
| Package/Case | 201612 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 312mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | VLS-HBX-1 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Halogen Free, Lead Free, REACH, RoHS, SVHC-free | |
| Depth | 1.6mm | |
| Height | 1.2mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.1A | ||
Package/Case 201612 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 312mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series VLS-HBX-1 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Halogen Free, Lead Free, REACH, RoHS, SVHC-free | ||
Depth 1.6mm | ||
Height 1.2mm | ||
Termination Style Surface Mount | ||
Core Material Metal | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Related links
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH ±20 % 1.1 A Idc
- TDK 201612 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.33 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 1.76 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.26 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 10 μH ±20 % 0.85 A Idc
- TDK 252012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 1 μH ±20 % 3 A Idc
- TDK 201610 Shielded Wirewound Surface Mount Inductor with a Metal Core, 6.8 μH ±20 % 700 mA Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 470 nH ±20 % 3.32 A Idc
