TDK, VLB, 10050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 200 nH ±20% Wire-Wound 37A Idc
- RS Stock No.:
- 181-4856
- Mfr. Part No.:
- VLB10050HT-R20M
- Brand:
- TDK
Subtotal (1 reel of 500 units)*
£765.00
(exc. VAT)
£920.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.53 | £765.00 |
*price indicative
- RS Stock No.:
- 181-4856
- Mfr. Part No.:
- VLB10050HT-R20M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 200 nH | |
Maximum DC Current | 37A | |
Package/Case | 10050 | |
Length | 9.8mm | |
Depth | 6.7mm | |
Height | 4.8mm | |
Dimensions | 9.8 x 6.7 x 4.8mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 371µΩ | |
Series | VLB | |
Core Material | Ferrite | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 200 nH | ||
Maximum DC Current 37A | ||
Package/Case 10050 | ||
Length 9.8mm | ||
Depth 6.7mm | ||
Height 4.8mm | ||
Dimensions 9.8 x 6.7 x 4.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 371µΩ | ||
Series VLB | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
High-current SMD inductor.
Low-profile design.
High output processing capacity: Minimal copper loss
High saturation current and low DC resistance.
High operating frequency: Up to 2MHz
Operating temperature range: –40 to +125°C (including self-temperature rise)
APPLICATION
Personal computers, servers (Voltage Regulator Modules, etc.)
Amusement equipment, AV equipment, etc.
Low-profile design.
High output processing capacity: Minimal copper loss
High saturation current and low DC resistance.
High operating frequency: Up to 2MHz
Operating temperature range: –40 to +125°C (including self-temperature rise)
APPLICATION
Personal computers, servers (Voltage Regulator Modules, etc.)
Amusement equipment, AV equipment, etc.
Related links
- TDK 10050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 200 nH ±20% Wire-Wound 37A Idc
- TDK 12065 Shielded Wire-wound SMD Inductor with a Ferrite Core, 200 nH ±20% Wire-Wound 67A Idc
- TDK 7050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 110 nH ±20% Wire-Wound 47A Idc
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 200 nH ±2% Wire-Wound 120mA Idc
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 200 nH ±2% Wire-Wound 120mA Idc
- Vishay 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 560 nH ±20% Shielded 37A Idc
- Vishay EK Shielded Wire-wound SMD Inductor with a Metal Composite Core, 200 nH ±20% Shielded 24A Idc
- Vishay 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 560 nH ±20% Shielded 37A Idc