TDK, TFM-ALM, SMD Shielded Multilayer Surface Mount Inductor with a Metal Core, 470 nH ±20% 5.1A Idc

Stock information currently inaccessible
RS Stock No.:
181-4850
Mfr. Part No.:
TFM201610ALM-R47MTAA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

470 nH

Maximum DC Current

5.1A

Package/Case

SMD

Length

2mm

Depth

1.6mm

Height

1mm

Dimensions

2 x 1.6 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

34mΩ

Series

TFM-ALM

Core Material

Metal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
By using metal magnetic material with high Saturation magnetic flux density the excellent DC bias characteristics needed for inductors for power circuits can be achieved.
With the same product shape and terminal structure as general chip parts it has excellent mounting stability characteristics and can also be mounted to general-purpose land patterns.
By using a closed magnetic circuit structure leakage flux is minimized.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets