TDK, SLF, 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20/±30 % 4.6 A Idc
- RS Stock No.:
- 181-4837
- Mfr. Part No.:
- SLF10165T-6R8N4R33PF
- Brand:
- TDK
Subtotal (1 reel of 500 units)*
£176.00
(exc. VAT)
£211.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.352 | £176.00 |
*price indicative
- RS Stock No.:
- 181-4837
- Mfr. Part No.:
- SLF10165T-6R8N4R33PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 4.6A | |
| Package/Case | 10165 | |
| Packaging | 500 pieces per reel | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 18.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20/±30 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SLF | |
| Termination Style | Surface Mount | |
| Height | 6.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 10.1mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 4.6A | ||
Package/Case 10165 | ||
Packaging 500 pieces per reel | ||
Length 10.1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 18.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20/±30 % | ||
Maximum Operating Temperature 105°C | ||
Series SLF | ||
Termination Style Surface Mount | ||
Height 6.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 10.1mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Magnetic shield type wound inductor for power circuits.
Product lineup allows for various usages.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices
Related links
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20/±30 % 4.6 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 to ±30 % 4.1 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 10.7 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 7.8 A Idc
- TDK 10165 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20/±30 % 8.9 A Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a WE-Perm2 Core, 4.7 μH ±20 % 4.6 A Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 4.6 A Idc
- Bourns 5030 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
