TDK, SLF, 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 220 mA Idc

Subtotal (1 reel of 500 units)*

£191.00

(exc. VAT)

£229.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship
Units
Per unit
Per Reel*
500 +£0.382£191.00

*price indicative

RS Stock No.:
181-4825
Mfr. Part No.:
SLF10145T-152MR22-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1.5mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

220mA

Package/Case

10145

Length

10.1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

4.08Ω

Minimum Operating Temperature

-40°C

Series

SLF

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Depth

10.1mm

Height

4.5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits.

Product lineup allows for various usages.

Operating temperature range: –40 to +105°C (including self-temperature rise)

APPLICATION

Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy