TDK, SLF, 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 320 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-4823
Mfr. Part No.:
SLF10145T-102MR29-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

1mH

Maximum DC Current

320mA

Package/Case

10145

Packaging

Tape & Reel

Length

10.1mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

3.36Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Inductance Tolerance

±20 %

Series

SLF

Termination Style

Surface Mount

Core Material

Ferrite

Height

4.5mm

Standards/Approvals

RoHS

Depth

10.1mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN
Magnetic shield type wound inductor for power circuits.

Product lineup allows for various usages.

Operating temperature range: –40 to +105°C (including self-temperature rise)

APPLICATION

Thin-screen TVs, LCDs, AV equipment, gaming equipment, other electrical devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy