TDK, NLCV-EF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 100 mA Idc Q:20

Subtotal (1 reel of 2000 units)*

£140.00

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.07£140.00

*price indicative

RS Stock No.:
181-4811
Mfr. Part No.:
NLCV32T-151K-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

150μH

Maximum DC Current

100mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

7.93Ω

Inductance Tolerance

±10 %

Series

NLCV-EF

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

2.5mm

Height

2.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

8MHz

Moulded

Yes

Minimum Quality Factor

20

Inductor Construction

Wirewound

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits.

Operating temperature range: –40 to +105°C (including self-temperature rise)

APPLICATION

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy