TDK, NLCV-EF, 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 475 mA Idc Q:20

Subtotal (1 reel of 2000 units)*

£140.00

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.07£140.00

*price indicative

RS Stock No.:
181-4802
Mfr. Part No.:
NLCV25T-1R0M-EF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

475mA

Package/Case

1008

Length

2.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

442mΩ

Series

NLCV-EF

Maximum Operating Temperature

105°C

Inductance Tolerance

±20 %

Core Material

Ferrite

Depth

2mm

Height

1.8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

200MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
JP
Resin mold type wound inductor for decoupling circuits.

Operating temperature range: –40 to +105°C (including self-temperature rise)

APPLICATION

Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy