Bourns, SDR0403, SMD Wire-wound SMD Inductor with a Ferrite DR Core, 33 μH ±10% Ferrite Core 640mA Idc Q:23

Stock information currently inaccessible
RS Stock No.:
181-4285
Mfr. Part No.:
SDR0403-330KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

640mA

Package/Case

SMD

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 Dia. x 3.2mm

Tolerance

±10%

Maximum DC Resistance

540mΩ

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

15MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

23

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy