Bourns, SRN5020TA, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Semi-Shielded 1.6A Idc Q:15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-4228
Mfr. Part No.:
SRN5020TA-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 μH

Maximum DC Current

1.6A

Package/Case

SMD

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

1.8mm

Dimensions

5 x 5 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

110mΩ

Series

SRN5020TA

Core Material

Ferrite

Maximum Self Resonant Frequency

41MHz

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Minimum Quality Factor

15

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy