Bourns, SRN5040TA, 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.8 A
- RS Stock No.:
- 181-4190
- Mfr. Part No.:
- SRN5040TA-150M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 50 units)*
£13.00
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | £0.26 | £13.00 |
| 500 - 950 | £0.234 | £11.70 |
| 1000 + | £0.202 | £10.10 |
*price indicative
- RS Stock No.:
- 181-4190
- Mfr. Part No.:
- SRN5040TA-150M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 5040 | |
| Length | 4.95mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 80mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRN5040TA | |
| Depth | 4.95mm | |
| Standards/Approvals | RoHS | |
| Height | 3.8mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 22MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 1.8A | ||
Package/Case 5040 | ||
Length 4.95mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 80mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRN5040TA | ||
Depth 4.95mm | ||
Standards/Approvals RoHS | ||
Height 3.8mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 22MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies
Related links
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.8 A
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 3.5 A
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±10 % 720 mA
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 2.2 A Idc Q:15
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.8 A Idc Q:17
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 47 μH Semi Shielded ±10 % 1 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 3.2 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±20 % 5 A Idc Q:15
