Bourns, SRN5020TA, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH Semi Shielded ±20 % 1.4 A

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

£11.40

(exc. VAT)

£13.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450£0.228£11.40
500 - 950£0.215£10.75
1000 - 1450£0.191£9.55
1500 +£0.17£8.50

*price indicative

Packaging Options:
RS Stock No.:
181-4166
Mfr. Part No.:
SRN5020TA-120M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

12μH

Maximum DC Current

1.4A

Package/Case

5020

Length

5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

135mΩ

Series

SRN5020TA

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

1.8mm

Depth

5mm

Maximum Self Resonant Frequency

36MHz

Minimum Quality Factor

15

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
Semi-shielded construction

Inductance range: 0.6to100 μH

Rated current upto8 A

halogen free

Applications

DC/DC converters

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy