Bourns, SRN5020TA, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH Semi Shielded ±20 % 1.4 A

Subtotal (1 reel of 2500 units)*

£372.50

(exc. VAT)

£447.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.149£372.50

*price indicative

RS Stock No.:
181-4142
Mfr. Part No.:
SRN5020TA-120M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

12μH

Maximum DC Current

1.4A

Package/Case

5020

Packaging

Tape & Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

135mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

SRN5020TA

Inductance Tolerance

±20 %

Depth

5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

1.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

36MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

15

COO (Country of Origin):
CN
Semi-shielded construction

Inductance range: 0.6to100 μH

Rated current upto8 A

halogen free

Applications

DC/DC converters

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy