Bourns, SRN5020TA, 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Semi-Shielded 1.75A Idc Q:15

Stock information currently inaccessible
RS Stock No.:
181-4140
Mfr. Part No.:
SRN5020TA-8R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

8.2 μH

Maximum DC Current

1.75A

Package/Case

5020

Length

5mm

Depth

5mm

Automotive Standard

AEC-Q200

Height

1.8mm

Dimensions

5 x 5 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

98mΩ

Series

SRN5020TA

Core Material

Ferrite

Maximum Self Resonant Frequency

43MHz

Minimum Quality Factor

15

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
Semi-shielded construction
Inductance range: 0.6to100 μH
Rated current upto8 A
halogen free
Applications
DC/DC converters
Power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy