Bourns, SRN3015, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Semi-Shielded 1.6A Idc Q:10
- RS Stock No.:
- 180-9017
- Mfr. Part No.:
- SRN3015-3R3M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-9017
- Mfr. Part No.:
- SRN3015-3R3M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Dimensions | 3 x 3 x 1.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 112mΩ | |
| Series | SRN3015 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 75MHz | |
| Minimum Quality Factor | 10 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Semi-Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3 μH | ||
Maximum DC Current 1.6A | ||
Package/Case 3015 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.5mm | ||
Dimensions 3 x 3 x 1.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 112mΩ | ||
Series SRN3015 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 75MHz | ||
Minimum Quality Factor 10 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Semi-Shielded | ||
Semi-shielded construction
Miniature size
Component height 1.5 mm
Inductance range: 1 to 100 μH
Rated current up to 2.35 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
Miniature size
Component height 1.5 mm
Inductance range: 1 to 100 μH
Rated current up to 2.35 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
