Bourns, SRN3015, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Semi-Shielded 2.35A Idc Q:10

Stock information currently inaccessible
RS Stock No.:
180-9015
Mfr. Part No.:
SRN3015-1R0Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1 μH

Maximum DC Current

2.35A

Package/Case

SMD

Length

3mm

Depth

3mm

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

48mΩ

Series

SRN3015

Core Material

Ferrite

Maximum Self Resonant Frequency

145MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

10

Inductor Construction

Semi-Shielded

Semi-shielded construction
Miniature size
Component height 1.5 mm
Inductance range: 1 to 100 μH
Rated current up to 2.35 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays