Bourns, SRU1063, 1063 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Shielded 3A Idc Q:15

Stock information currently inaccessible
RS Stock No.:
180-9013
Mfr. Part No.:
SRU1063-220Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22 μH

Maximum DC Current

3A

Package/Case

1063

Length

10mm

Depth

10mm

Height

6.5mm

Dimensions

10 x 10 x 6.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

60mΩ

Series

SRU1063

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Shielded

Minimum Quality Factor

15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum height of 6.7 mm
Current up to 8 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs