Bourns, SRU1048, 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 4.8 A Idc Q:10
- RS Stock No.:
- 180-9005
- Distrelec Article No.:
- 304-30-189
- Mfr. Part No.:
- SRU1048-6R8Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 100 units)*
£49.10
(exc. VAT)
£58.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | £0.491 | £49.10 |
| 200 - 200 | £0.456 | £45.60 |
| 300 + | £0.411 | £41.10 |
*price indicative
- RS Stock No.:
- 180-9005
- Distrelec Article No.:
- 304-30-189
- Mfr. Part No.:
- SRU1048-6R8Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 4.8A | |
| Package/Case | 1048 | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 13.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRU1048 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite DR & RI | |
| Depth | 10mm | |
| Termination Style | Solder | |
| Height | 4.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 20MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 4.8A | ||
Package/Case 1048 | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 13.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRU1048 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite DR & RI | ||
Depth 10mm | ||
Termination Style Solder | ||
Height 4.8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 20MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Shielded | ||
Available in E6 series
Unit height of 4.3 mm
Current up to 5.4 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Related links
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 4.8 A Idc Q:10
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26
- Bourns 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.5 A Idc Q:26
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 3.2 A Idc Q:30
- Bourns 6025 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 2.4 A Idc Q:8
- Bourns 1048 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3 μH ±30% Wire-Wound 6.2A Idc Q:14
