Bourns, SRF0504, 0504 SMD Common Mode Line Filter with a Ferrite Core, 2.7 μH Wire-Wound 1.5A Idc
- RS Stock No.:
- 180-8998
- Mfr. Part No.:
- SRF0504-102Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8998
- Mfr. Part No.:
- SRF0504-102Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.7 μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 0504 | |
| Length | 5mm | |
| Depth | 5.2mm | |
| Height | 4.7mm | |
| Dimensions | 5 x 5.2 x 4.7mm | |
| Maximum DC Resistance | 60mΩ | |
| Series | SRF0504 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.7 μH | ||
Maximum DC Current 1.5A | ||
Package/Case 0504 | ||
Length 5mm | ||
Depth 5.2mm | ||
Height 4.7mm | ||
Dimensions 5 x 5.2 x 4.7mm | ||
Maximum DC Resistance 60mΩ | ||
Series SRF0504 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Current rating up to 5 A
Inductance range: 0.60 to 6.0 μH
Frequency range to 1200 MHz
Applications
EMI suppression
Inductance range: 0.60 to 6.0 μH
Frequency range to 1200 MHz
Applications
EMI suppression
