Bourns, SRU1048, 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 μH ±30 % 5.5 A Idc Q:12

Bulk discount available

Subtotal (1 reel of 100 units)*

£35.00

(exc. VAT)

£42.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 100£0.35£35.00
200 - 200£0.333£33.30
300 +£0.328£32.80

*price indicative

RS Stock No.:
180-8996
Distrelec Article No.:
304-30-188
Mfr. Part No.:
SRU1048-4R7Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

5.5A

Package/Case

1048

Length

10mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

9.5mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

SRU1048

Core Material

Ferrite DR & RI

Standards/Approvals

RoHS

Termination Style

Solder

Height

4.8mm

Depth

10mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Shielded

Minimum Quality Factor

12

Available in E6 series

Unit height of 4.3 mm

Current up to 5.4 A

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD TVs

Related links