Bourns, SRP2512, 2512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH 20 % 3.4 A Idc
- RS Stock No.:
- 180-8985
- Distrelec Article No.:
- 304-30-167
- Mfr. Part No.:
- SRP2512-1R0M
- Brand:
- Bourns
Subtotal (1 reel of 100 units)*
£17.50
(exc. VAT)
£21.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | £0.175 | £17.50 |
*price indicative
- RS Stock No.:
- 180-8985
- Distrelec Article No.:
- 304-30-167
- Mfr. Part No.:
- SRP2512-1R0M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 3.4A | |
| Package/Case | 2512 | |
| Length | 2.5mm | |
| Packaging | 3000 pieces per 7 in Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 49mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | SRP2512 | |
| Core Material | Powdered Iron | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Termination Style | Tin over Nickel | |
| Depth | 2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 3.4A | ||
Package/Case 2512 | ||
Length 2.5mm | ||
Packaging 3000 pieces per 7 in Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 49mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series SRP2512 | ||
Core Material Powdered Iron | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Termination Style Tin over Nickel | ||
Depth 2mm | ||
Inductor Construction Wirewound | ||
Wirewound construction
Iron powder core
Magnetically shielded construction
provides low radiation
Low DC resistance
Low profile
Applications
DC/DC converters for:
Smart phones
DVC/DSCs
Tablets
HDD/SSDs
Mobile electronic devices
Related links
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH 20 % 3.4 A Idc
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH 20 % 2.1 A Idc
- Bourns 2512 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.5 A Idc Q:10
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH 20 % 4.5 A Idc Q:15
- Bourns 1 μH 20 % 25 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 18 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 1 μH ±20 % 11 A Idc Q:20
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 3.4 A Idc
