Bourns, SRN8040, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Semi-Shielded 6.3A Idc Q:13
- RS Stock No.:
- 180-8984
- Mfr. Part No.:
- SRN8040-2R2Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8984
- Mfr. Part No.:
- SRN8040-2R2Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 6.3A | |
| Package/Case | SMD | |
| Length | 8mm | |
| Depth | 8mm | |
| Height | 4mm | |
| Dimensions | 8 x 8 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 13mΩ | |
| Series | SRN8040 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Semi-Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Maximum DC Current 6.3A | ||
Package/Case SMD | ||
Length 8mm | ||
Depth 8mm | ||
Height 4mm | ||
Dimensions 8 x 8 x 4mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 13mΩ | ||
Series SRN8040 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 13 | ||
Inductor Construction Semi-Shielded | ||
Semi-shielded construction
High rated current
Component height 4.5 mm
Inductance range: 1 to 220 μH
Rated current up to 4.2 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
High rated current
Component height 4.5 mm
Inductance range: 1 to 220 μH
Rated current up to 4.2 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
